


MSG6100F-6-5 | |
|---|---|
DigiKey Part Number | 1067-MSG6100F-6-5-ND |
Manufacturer | |
Manufacturer Product Number | MSG6100F-6-5 |
Description | RF EMI ABSORB/SHLD SHEET 5MX6" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing/Shielding Sheet MSG6000F Nickel-Copper (NI/CU) Fabric Acrylic, Conductive, Pressure Sensitive Adhesive (PSA) 6.000" (152.40mm) X 16.404' (5.00m) X 0.039" (1.00mm) |
Datasheet | Datasheet |
Category | Width 6.000" (152.40mm) |
Manufacturer 3M (TC) | Thickness - Overall 0.039" (1.00mm) |
Series | Adhesive Acrylic, Conductive, Pressure Sensitive Adhesive (PSA) |
Packaging Bulk | Material Nickel-Copper (NI/CU) Fabric |
Part Status Active | Shelf Life 12 Months |
Type Absorbing/Shielding Sheet | Shelf Life Start Date of Manufacture |
Shape Tape | Storage/Refrigeration Temperature 70°F (21°C) |
Length 16.404' (5.00m) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 816,29000 € | 816,29 € |
| 10 | 781,04100 € | 7.810,41 € |
| Unit Price without VAT: | 816,29000 € |
|---|---|
| Unit Price with VAT: | 971,38510 € |

