


MSG6030FSQ-2(25) | |
|---|---|
DigiKey Part Number | 1067-MSG6030FSQ-2(25)-ND |
Manufacturer | |
Manufacturer Product Number | MSG6030FSQ-2(25) |
Description | RF EMI ABSORB/SHLD SHEET 2"X2" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing/Shielding Sheet MSG6000F Nickel-Copper (NI/CU) Fabric Acrylic, Conductive, Pressure Sensitive Adhesive (PSA) 2.000" (50.80mm) X 2.000" (50.80mm) X 0.012" (0.30mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Absorbing/Shielding Sheet | |
Shape | Square | |
Length | 2.000" (50.80mm) | |
Width | 2.000" (50.80mm) | |
Thickness - Overall | 0.012" (0.30mm) | |
Operating Temperature | - | |
Adhesive | Acrylic, Conductive, Pressure Sensitive Adhesive (PSA) | |
Material | Nickel-Copper (NI/CU) Fabric | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,24000 € | 121,24 € |
| 10 | 102,47300 € | 1.024,73 € |
| 25 | 97,78720 € | 2.444,68 € |
| Unit Price without VAT: | 121,24000 € |
|---|---|
| Unit Price with VAT: | 144,27560 € |

