
LSE-060WF-4-5 | |
|---|---|
DigiKey Part Number | 1067-LSE-060WF-4-5-ND |
Manufacturer | |
Manufacturer Product Number | LSE-060WF-4-5 |
Description | TAPE DBL SIDED WHITE 4"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive White 4.00" (101.60mm) X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic | |
Backing, Carrier | Polyethylene Film | |
Thickness | 0.0236" (23.6 mils, 0.600mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 4.00" (101.60mm) | |
Length | 15' (4.6m) 5 yds | |
Color | White | |
Usage | Bonding | |
Temperature Range | 50°F ~ 100°F (10°C ~ 38°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 60°F ~ 77°F (16°C ~ 25°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,98000 € | 100,98 € |
| 10 | 78,37200 € | 783,72 € |
| 25 | 71,32960 € | 1.783,24 € |
| 50 | 66,60900 € | 3.330,45 € |
| 100 | 62,35360 € | 6.235,36 € |
| Unit Price without VAT: | 100,98000 € |
|---|---|
| Unit Price with VAT: | 120,16620 € |

