
LSE-060WF-2-5 | |
|---|---|
DigiKey Part Number | 1067-LSE-060WF-2-5-ND |
Manufacturer | |
Manufacturer Product Number | LSE-060WF-2-5 |
Description | TAPE DBL SIDED WHITE 2"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive White 2.00" (50.80mm) X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Category | Width 2.00" (50.80mm) |
Manufacturer 3M (TC) | Length 15' (4.6m) 5 yds |
Series | Color White |
Packaging Bulk | Usage Bonding |
Part Status Active | Temperature Range 50°F ~ 100°F (10°C ~ 38°C) |
Tape Type Double Coated, Double Sided | Shelf Life Start Date of Manufacture |
Adhesive Acrylic | Shelf Life 18 Months |
Backing, Carrier Polyethylene Film | Storage/Refrigeration Temperature 60°F ~ 77°F (16°C ~ 25°C) |
Thickness 0.0236" (23.6 mils, 0.600mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,11000 € | 62,11 € |
| 10 | 47,97200 € | 479,72 € |
| 25 | 43,56800 € | 1.089,20 € |
| 50 | 40,61560 € | 2.030,78 € |
| 100 | 37,95420 € | 3.795,42 € |
| Unit Price without VAT: | 62,11000 € |
|---|---|
| Unit Price with VAT: | 73,91090 € |




