
LS-2006/PSASQ-1(50) | |
|---|---|
DigiKey Part Number | 1067-LS-2006/PSASQ-1(50)-ND |
Manufacturer | |
Manufacturer Product Number | LS-2006/PSASQ-1(50) |
Description | ISOLOSS LS-2006/PSA GASKET FOAM |
Customer Reference | |
Detailed Description | Foam 1.00" W x 1.00" L (25.4mm x 25.4mm) X 0.060" (1.52mm) Polyurethane Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Size / Dimension | 1.00" W x 1.00" L (25.4mm x 25.4mm) | |
Thickness | 0.060" (1.52mm) | |
Density | 20 lb/ft³ | |
Material | Polyurethane | |
Material Flammability Rating | UL94 HBF | |
Color | Black | |
Base Product Number |

