
LS-2006/PSA-2"CIRCLE-50PK | |
|---|---|
DigiKey Part Number | 1067-LS-2006/PSA-2"CIRCLE-50PK-ND |
Manufacturer | |
Manufacturer Product Number | LS-2006/PSA-2"CIRCLE-50PK |
Description | ISOLOSS LS-2006/PSA GASKET FOAM |
Customer Reference | |
Detailed Description | Foam 2.00" Diameter (50.8mm) X 0.060" (1.52mm) Polyurethane Black |
Category | Thickness 0.060" (1.52mm) |
Manufacturer 3M (TC) | Density 20 lb/ft³ |
Series | Material Polyurethane |
Packaging Bag | Material Flammability Rating UL94 HBF |
Part Status Obsolete | Color Black |
Size / Dimension 2.00" Diameter (50.8mm) | Base Product Number |

