
INVLBL-007 | |
|---|---|
DigiKey Part Number | INVLBL-007-ND |
Manufacturer | |
Manufacturer Product Number | INVLBL-007 |
Description | LABEL INVNTRY CNTRL 4"X3" 1000PC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Blank 4.00" L x 3.00" W (101.6mm x 76.2mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Label Type | Blank | |
For Use With/Related Products | Inventory Control | |
Material | - | |
Label Size | 4.00" L x 3.00" W (101.6mm x 76.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,66000 € | 38,66 € |
| Unit Price without VAT: | 38,66000 € |
|---|---|
| Unit Price with VAT: | 46,00540 € |





