
INVLBL-001 | |
|---|---|
DigiKey Part Number | INVLBL-001-ND |
Manufacturer | |
Manufacturer Product Number | INVLBL-001 |
Description | LABEL INVNTRY CNTRL 3"X2" 1000PC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Blank 3.00" L x 2.00" W (76.2mm x 50.8mm) |
Category | Label Type Blank |
Manufacturer 3M (TC) | For Use With/Related Products Inventory Control |
Series | Label Size 3.00" L x 2.00" W (76.2mm x 50.8mm) |
Packaging Spool | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,45000 € | 42,45 € |
| Unit Price without VAT: | 42,45000 € |
|---|---|
| Unit Price with VAT: | 50,51550 € |





