
GPH160GFSQ-12(6) | |
|---|---|
DigiKey Part Number | 1067-GPH160GFSQ-12(6)-ND |
Manufacturer | |
Manufacturer Product Number | GPH160GFSQ-12(6) |
Description | TAPE DBL SIDED GRAY 12"X12" |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Gray 12.00" (304.80mm) X 12.00" (304.80mm) |
Datasheet | Datasheet |
Category | Width 12.00" (304.80mm) |
Manufacturer 3M (TC) | Length 12.00" (304.80mm) |
Series | Color Gray |
Packaging Bulk | Usage Bonding |
Part Status Active | Temperature Range 300°F (149°C) Max |
Tape Type Double Coated, Double Sided | Shelf Life Start Date of Manufacture |
Adhesive Acrylic | Shelf Life 24 Months |
Backing, Carrier Acrylic Foam | Base Product Number |
Thickness 0.0630" (63.0 mils, 1.600mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,13000 € | 116,13 € |
| Unit Price without VAT: | 116,13000 € |
|---|---|
| Unit Price with VAT: | 138,19470 € |

