
GPH160GF-6-5 | |
|---|---|
DigiKey Part Number | 1067-GPH160GF-6-5-ND |
Manufacturer | |
Manufacturer Product Number | GPH160GF-6-5 |
Description | TAPE DBL SIDED GRAY 6"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Gray 6.00" (152.40mm) X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Category | Width 6.00" (152.40mm) |
Manufacturer 3M (TC) | Length 15' (4.6m) 5 yds |
Series | Color Gray |
Packaging Bulk | Usage Bonding |
Part Status Active | Temperature Range 300°F (149°C) Max |
Tape Type Double Coated, Double Sided | Shelf Life Start Date of Manufacture |
Adhesive Acrylic | Shelf Life 24 Months |
Backing, Carrier Acrylic Foam | Base Product Number |
Thickness 0.0630" (63.0 mils, 1.600mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,49000 € | 128,49 € |
| 10 | 109,22400 € | 1.092,24 € |
| 25 | 102,39240 € | 2.559,81 € |
| 50 | 97,51280 € | 4.875,64 € |
| Unit Price without VAT: | 128,49000 € |
|---|---|
| Unit Price with VAT: | 152,90310 € |

