Image for GPH160GF-12-5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GPH160GF-12-5

DigiKey Part Number
1067-GPH160GF-12-5-ND
Manufacturer
Manufacturer Product Number
GPH160GF-12-5
Description
TAPE DBL SIDED GRAY 12"X5YDS
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Acrylic Adhesive Gray 12.00" (304.80mm) X 15' (4.6m) 5 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
12.00" (304.80mm)
Manufacturer
3M (TC)
Length
15' (4.6m) 5 yds
Series
Color
Gray
Packaging
Bulk
Usage
Bonding
Part Status
Active
Temperature Range
300°F (149°C) Max
Tape Type
Double Coated, Double Sided
Shelf Life Start
Date of Manufacture
Adhesive
Acrylic
Shelf Life
24 Months
Backing, Carrier
Acrylic Foam
Base Product Number
Thickness
0.0630" (63.0 mils, 1.600mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1237,39000 €237,39 €
Manufacturers Standard Package
Unit Price without VAT:237,39000 €
Unit Price with VAT:282,49410 €