Double Coated, Double Sided Tape Acrylic Adhesive Gray 3.00" (76.20mm) X 15' (4.6m) 5 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GPH110GF-3-5

DigiKey Part Number
1067-GPH110GF-3-5-ND
Manufacturer
Manufacturer Product Number
GPH110GF-3-5
Description
TAPE DBL SIDED GRAY 3"X5YDS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Acrylic Adhesive Gray 3.00" (76.20mm) X 15' (4.6m) 5 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Tape Type
Double Coated, Double Sided
Adhesive
Acrylic
Backing, Carrier
Acrylic Foam
Thickness
0.0433" (43.3 mils, 1.100mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
3.00" (76.20mm)
Length
15' (4.6m) 5 yds
Color
Gray
Usage
Bonding
Temperature Range
300°F (149°C) Max
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
166,17000 €66,17 €
1056,24400 €562,44 €
2552,72480 €1.318,12 €
5050,21080 €2.510,54 €
10047,81720 €4.781,72 €
Manufacturers Standard Package
Unit Price without VAT:66,17000 €
Unit Price with VAT:78,74230 €