


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Print Type | Pre-Printed, Printable (Thermal Transfer) | |
Language | English | |
Applications | General | |
Application Specifics | Notice | |
Arrangement | Text Only | |
Legend (Text) | Void | |
Legend (Symbol Only) | No Symbol | |
Color - Background | Silver | |
Color - Legend | Silver | |
Length | 5.000" (127.00mm) | |
Width | 3.000" (76.20mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester | |
Mounting Type | Adhesive | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | Rectangle | |
Features | Tamper Proof | |
Ratings | - | |
Shelf Life | 24 Months | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,45000 € | 3,45 € |
| 10 | 2,60200 € | 26,02 € |
| 25 | 2,33720 € | 58,43 € |
| 50 | 2,15900 € | 107,95 € |
| 100 | 1,99860 € | 199,86 € |
| 250 | 1,81048 € | 452,62 € |
| 500 | 1,68434 € | 842,17 € |
| 1.000 | 1,57064 € | 1.570,64 € |
| 5.000 | 1,34800 € | 6.740,00 € |
| Unit Price without VAT: | 3,45000 € |
|---|---|
| Unit Price with VAT: | 4,10550 € |

