

F9473PC-1-5(2) | |
|---|---|
DigiKey Part Number | 1067-F9473PC-1-5(2)-ND |
Manufacturer | |
Manufacturer Product Number | F9473PC-1-5(2) |
Description | TAPE ADHSV TRNSFR CLR 1"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Adhesive Transfer Tape Acrylic, 100MP Adhesive Clear 1.00" (25.40mm) X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0040" (4.0 mils, 0.102mm) |
Manufacturer 3M (TC) | Width 1.00" (25.40mm) |
Series | Length 15' (4.6m) 5 yds |
Packaging Bulk | Color Clear |
Part Status Active | Temperature Range 300°F (149°C) Max |
Tape Type Adhesive Transfer | Shelf Life Start Date of Manufacture |
Adhesive Acrylic, 100MP | Shelf Life 24 Months |
Backing, Carrier Polycoated Kraft Liner | Storage/Refrigeration Temperature 60°F ~ 80°F (16°C ~ 27°C) |
Thickness 0.0140" (14.0 mils, 0.356mm) | Base Product Number |
Thickness - Adhesive 0.0100" (10.0 mils, 0.254mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,09000 € | 59,09 € |
| 10 | 45,62900 € | 456,29 € |
| 26 | 41,26769 € | 1.072,96 € |
| 50 | 38,62300 € | 1.931,15 € |
| 100 | 38,35090 € | 3.835,09 € |
| Unit Price without VAT: | 59,09000 € |
|---|---|
| Unit Price with VAT: | 70,31710 € |

