Adhesive Transfer Tape Acrylic, 100MP Adhesive Clear 0.50" (12.70mm) 1/2" X 15' (4.6m) 5 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adhesive Transfer Tape Acrylic, 100MP Adhesive Clear 0.50" (12.70mm) 1/2" X 15' (4.6m) 5 yds

F9473PC-0.5-5

DigiKey Part Number
1067-F9473PC-0.5-5-ND
Manufacturer
Manufacturer Product Number
F9473PC-0.5-5
Description
TAPE ADHSV TRNSFR CLR 1/2"X5YDS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Adhesive Transfer Tape Acrylic, 100MP Adhesive Clear 0.50" (12.70mm) 1/2" X 15' (4.6m) 5 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Tape Type
Adhesive Transfer
Adhesive
Acrylic, 100MP
Backing, Carrier
Polycoated Kraft Liner
Thickness
0.0140" (14.0 mils, 0.356mm)
Thickness - Adhesive
0.0100" (10.0 mils, 0.254mm)
Thickness - Backing, Carrier
0.0040" (4.0 mils, 0.102mm)
Width
0.50" (12.70mm) 1/2"
Length
15' (4.6m) 5 yds
Color
Clear
Usage
Attachment, High Temperature Applications
Temperature Range
-
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 135
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
119,13000 €19,13 €
1014,61900 €146,19 €
2513,21240 €330,31 €
5012,26940 €613,47 €
10011,41930 €1.141,93 €
25010,83152 €2.707,88 €
Manufacturers Standard Package
Unit Price without VAT:19,13000 €
Unit Price with VAT:22,76470 €
Alternate Length
TAPE ADHSV TRNSFR CLR 1/2"X60YDS
In-Stock: 39
Unit Price: 80,32000 €