

F9469PC-2-5 | |
|---|---|
DigiKey Part Number | 1067-F9469PC-2-5-ND |
Manufacturer | |
Manufacturer Product Number | F9469PC-2-5 |
Description | TAPE ADHSV TRNSFR CLR 2"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Adhesive Transfer Tape Acrylic, 100MP Adhesive Clear 2.00" (50.80mm) X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0040" (4.0 mils, 0.102mm) |
Manufacturer 3M (TC) | Width 2.00" (50.80mm) |
Series | Length 15' (4.6m) 5 yds |
Packaging Bulk | Color Clear |
Part Status Active | Usage Attachment, High Temperature Applications |
Tape Type Adhesive Transfer | Shelf Life Start Date of Manufacture |
Adhesive Acrylic, 100MP | Shelf Life 24 Months |
Backing, Carrier Polycoated Kraft Liner | Storage/Refrigeration Temperature 60°F ~ 80°F (16°C ~ 27°C) |
Thickness 0.0090" (9.0 mils, 0.229mm) | Base Product Number |
Thickness - Adhesive 0.0050" (5.0 mils, 0.127mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,28000 € | 38,28 € |
| 10 | 29,43700 € | 294,37 € |
| 25 | 26,68200 € | 667,05 € |
| 50 | 24,83500 € | 1.241,75 € |
| 100 | 23,59960 € | 2.359,96 € |
| Unit Price without VAT: | 38,28000 € |
|---|---|
| Unit Price with VAT: | 45,55320 € |

