

F9469PC-0.5-5 | |
|---|---|
DigiKey Part Number | 1067-F9469PC-0.5-5-ND |
Manufacturer | |
Manufacturer Product Number | F9469PC-0.5-5 |
Description | TAPE ADHSV TRNSFR CLR 1/2"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Adhesive Transfer Tape Acrylic, 100MP Adhesive Clear 0.50" (12.70mm) 1/2" X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0040" (4.0 mils, 0.102mm) |
Manufacturer 3M (TC) | Width 0.50" (12.70mm) 1/2" |
Series | Length 15' (4.6m) 5 yds |
Packaging Bulk | Color Clear |
Part Status Active | Usage Attachment, High Temperature Applications |
Tape Type Adhesive Transfer | Shelf Life Start Date of Manufacture |
Adhesive Acrylic, 100MP | Shelf Life 24 Months |
Backing, Carrier Polycoated Kraft Liner | Storage/Refrigeration Temperature 60°F ~ 80°F (16°C ~ 27°C) |
Thickness 0.0090" (9.0 mils, 0.229mm) | Base Product Number |
Thickness - Adhesive 0.0050" (5.0 mils, 0.127mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,66000 € | 11,66 € |
| 10 | 8,87600 € | 88,76 € |
| 25 | 8,00680 € | 200,17 € |
| 50 | 7,42380 € | 371,19 € |
| 100 | 6,89870 € | 689,87 € |
| 250 | 6,28288 € | 1.570,72 € |
| 500 | 6,22340 € | 3.111,70 € |
| Unit Price without VAT: | 11,66000 € |
|---|---|
| Unit Price with VAT: | 13,87540 € |



