
F9469PC-0.125-5 | |
|---|---|
DigiKey Part Number | 1067-F9469PC-0.125-5-ND |
Manufacturer | |
Manufacturer Product Number | F9469PC-0.125-5 |
Description | TAPE ADHSV TRNSFR CLR 1/8"X5YDS |
Customer Reference | |
Detailed Description | Adhesive Transfer Tape Acrylic, 100MP Adhesive Clear 0.13" (3.18mm) 1/8" X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0040" (4.0 mils, 0.102mm) |
Manufacturer 3M (TC) | Width 0.13" (3.18mm) 1/8" |
Series | Length 15' (4.6m) 5 yds |
Packaging Bulk | Color Clear |
Part Status Obsolete | Temperature Range 300°F (149°C) Max |
Tape Type Adhesive Transfer | Shelf Life Start Date of Manufacture |
Adhesive Acrylic, 100MP | Shelf Life 24 Months |
Backing, Carrier Polycoated Kraft Liner | Storage/Refrigeration Temperature 60°F ~ 80°F (16°C ~ 27°C) |
Thickness 0.0090" (9.0 mils, 0.229mm) | Base Product Number |
Thickness - Adhesive 0.0050" (5.0 mils, 0.127mm) |

