

F9460PCSQ-12(6) | |
|---|---|
DigiKey Part Number | 1067-F9460PCSQ-12(6)-ND |
Manufacturer | |
Manufacturer Product Number | F9460PCSQ-12(6) |
Description | TAPE ADHSV TRNSFR CLR 12"X12" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Adhesive Transfer Tape Acrylic, 100MP Adhesive Clear 12.00" (304.80mm) X 12.00" (304.80mm) |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0040" (4.0 mils, 0.102mm) |
Manufacturer 3M (TC) | Width 12.00" (304.80mm) |
Series | Length 12.00" (304.80mm) |
Packaging Bulk | Color Clear |
Part Status Active | Usage Attachment, High Temperature Applications |
Tape Type Adhesive Transfer | Temperature Range 300°F (149°C) |
Adhesive Acrylic, 100MP | Shelf Life Start Date of Manufacture |
Backing, Carrier Polycoated Kraft Liner | Shelf Life 24 Months |
Thickness 0.0060" (6.0 mils, 0.152mm) | Storage/Refrigeration Temperature 60°F ~ 80°F (16°C ~ 27°C) |
Thickness - Adhesive 0.0020" (2.0 mils, 0.051mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,11000 € | 12,11 € |
| 12 | 9,02833 € | 108,34 € |
| 30 | 8,15067 € | 244,52 € |
| 54 | 7,64833 € | 413,01 € |
| 102 | 7,15216 € | 729,52 € |
| 252 | 6,52313 € | 1.643,83 € |
| 504 | 6,49089 € | 3.271,41 € |
| Unit Price without VAT: | 12,11000 € |
|---|---|
| Unit Price with VAT: | 14,41090 € |



