Adhesive Transfer Tape Acrylic, 100MP Adhesive Clear 1.00" (25.40mm) X 1.00" (25.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F9460PCSQ-1(5)

DigiKey Part Number
1067-F9460PCSQ-1(5)-ND
Manufacturer
Manufacturer Product Number
F9460PCSQ-1(5)
Description
TAPE ADHESIVE TRANSFER CLR 1"X1"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Adhesive Transfer Tape Acrylic, 100MP Adhesive Clear 1.00" (25.40mm) X 1.00" (25.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Tape Type
Adhesive Transfer
Adhesive
Acrylic, 100MP
Backing, Carrier
Polycoated Kraft Liner
Thickness
0.0060" (6.0 mils, 0.152mm)
Thickness - Adhesive
0.0020" (2.0 mils, 0.051mm)
Thickness - Backing, Carrier
0.0040" (4.0 mils, 0.102mm)
Width
1.00" (25.40mm)
Length
1.00" (25.40mm)
Color
Clear
Usage
Attachment, High Temperature Applications
Temperature Range
300°F (149°C)
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
511,29400 €56,47 €
Unit Price without VAT:11,29400 €
Unit Price with VAT:13,43986 €
Alternate Length
TAPE ADHESIVE TRANSFER CLR 1"X2"
In-Stock: 0
Unit Price: 11,78600 €
TAPE ADHESIVE TRANSFER CLR 1"X3"
In-Stock: 0
Unit Price: 12,00600 €
TAPE ADHESIVE TRANSFER CLR 1"X4"
In-Stock: 0
Unit Price: 12,81000 €