


F9460PCCIR-0.75(250 | |
|---|---|
DigiKey Part Number | 1067-F9460PCCIR-0.75(250-ND |
Manufacturer | |
Manufacturer Product Number | F9460PCCIR-0.75(250 |
Description | TAPE ADHSV TRNSFR CLR 3/4" DIA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Adhesive Transfer Tape Acrylic, 100MP Adhesive Clear 0.75" (19.05mm) 3/4" dia X |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Adhesive Transfer | |
Adhesive | Acrylic, 100MP | |
Backing, Carrier | Polycoated Kraft Liner | |
Thickness | 0.0060" (6.0 mils, 0.152mm) | |
Thickness - Adhesive | 0.0020" (2.0 mils, 0.051mm) | |
Thickness - Backing, Carrier | 0.0040" (4.0 mils, 0.102mm) | |
Width | 0.75" (19.05mm) 3/4" dia | |
Length | - | |
Color | Clear | |
Usage | Attachment, High Temperature Applications | |
Temperature Range | 300°F (149°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,06000 € | 45,06 € |
| 10 | 34,69500 € | 346,95 € |
| 25 | 31,46720 € | 786,68 € |
| 50 | 29,30320 € | 1.465,16 € |
| 100 | 27,35280 € | 2.735,28 € |
| 250 | 25,06636 € | 6.266,59 € |
| Unit Price without VAT: | 45,06000 € |
|---|---|
| Unit Price with VAT: | 53,62140 € |



