
F9460PC-1-10(100) | |
|---|---|
DigiKey Part Number | 1067-F9460PC-1-10(100)-ND |
Manufacturer | |
Manufacturer Product Number | F9460PC-1-10(100) |
Description | TAPE ADHSV TRNSFR CLR 1"X10" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Adhesive Transfer Tape Acrylic, 100MP Adhesive Clear 1.00" (25.40mm) X 10.00" (254.00mm) |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0040" (4.0 mils, 0.102mm) |
Manufacturer 3M (TC) | Width 1.00" (25.40mm) |
Series | Length 10.00" (254.00mm) |
Packaging Bulk | Color Clear |
Part Status Active | Temperature Range 300°F (149°C) Max |
Tape Type Adhesive Transfer | Shelf Life Start Date of Manufacture |
Adhesive Acrylic, 100MP | Shelf Life 24 Months |
Backing, Carrier Polycoated Kraft Liner | Storage/Refrigeration Temperature 60°F ~ 80°F (16°C ~ 27°C) |
Thickness 0.0060" (6.0 mils, 0.152mm) | Base Product Number |
Thickness - Adhesive 0.0020" (2.0 mils, 0.051mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,50000 € | 85,50 € |
| Unit Price without VAT: | 85,50000 € |
|---|---|
| Unit Price with VAT: | 101,74500 € |

