


F9460PC-0.75-4(100) | |
|---|---|
DigiKey Part Number | 1067-F9460PC-0.75-4(100)-ND |
Manufacturer | |
Manufacturer Product Number | F9460PC-0.75-4(100) |
Description | TAPE ADHSV TRNSFR CLR 3/4"X4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Adhesive Transfer Tape Acrylic, 100MP Adhesive Clear 0.75" (19.05mm) 3/4" X 4.00" (101.60mm) |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0040" (4.0 mils, 0.102mm) |
Manufacturer 3M (TC) | Width 0.75" (19.05mm) 3/4" |
Series | Length 4.00" (101.60mm) |
Packaging Bulk | Color Clear |
Part Status Active | Usage Attachment, High Temperature Applications |
Tape Type Adhesive Transfer | Temperature Range 300°F (149°C) |
Adhesive Acrylic, 100MP | Shelf Life Start Date of Manufacture |
Backing, Carrier Polycoated Kraft Liner | Shelf Life 24 Months |
Thickness 0.0060" (6.0 mils, 0.152mm) | Storage/Refrigeration Temperature 60°F ~ 80°F (16°C ~ 27°C) |
Thickness - Adhesive 0.0020" (2.0 mils, 0.051mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 52,54000 € | 105,08 € |
| Unit Price without VAT: | 52,54000 € |
|---|---|
| Unit Price with VAT: | 62,52260 € |



