Adhesive Transfer Tape Acrylic, 100MP Adhesive Clear 0.75" (19.05mm) 3/4" X 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adhesive Transfer Tape Acrylic, 100MP Adhesive Clear 0.75" (19.05mm) 3/4" X 3.00" (76.20mm)
3M Custom Die Cuts | Digi-Key Daily

F9460PC-0.75-3(5)

DigiKey Part Number
1067-F9460PC-0.75-3(5)-ND
Manufacturer
Manufacturer Product Number
F9460PC-0.75-3(5)
Description
TAPE ADHSV TRNSFR CLR 3/4"X3"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Adhesive Transfer Tape Acrylic, 100MP Adhesive Clear 0.75" (19.05mm) 3/4" X 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Thickness - Backing, Carrier
0.0040" (4.0 mils, 0.102mm)
Manufacturer
3M (TC)
Width
0.75" (19.05mm) 3/4"
Series
Length
3.00" (76.20mm)
Packaging
Bulk
Color
Clear
Part Status
Active
Usage
Attachment, High Temperature Applications
Tape Type
Adhesive Transfer
Temperature Range
300°F (149°C)
Adhesive
Acrylic, 100MP
Shelf Life Start
Date of Manufacture
Backing, Carrier
Polycoated Kraft Liner
Shelf Life
24 Months
Thickness
0.0060" (6.0 mils, 0.152mm)
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Thickness - Adhesive
0.0020" (2.0 mils, 0.051mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
511,82200 €59,11 €
Unit Price without VAT:11,82200 €
Unit Price with VAT:14,06818 €
Alternate Length
TAPE ADHSV TRNSFR CLR 3/4"X3/4"
In-Stock: 0
Unit Price: 10,71800 €
TAPE ADHSV TRNSFR CLR 3/4"X2"
In-Stock: 0
Unit Price: 11,38800 €
TAPE ADHSV TRNSFR CLR 3/4"X4"
In-Stock: 0
Unit Price: 13,28500 €