
F9460PC-0.375-60 | |
|---|---|
DigiKey Part Number | 1067-F9460PC-0.375-60-ND |
Manufacturer | |
Manufacturer Product Number | F9460PC-0.375-60 |
Description | TAPE ADHSV TRNSFR CLR 3/8"X60YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Adhesive Transfer Tape Acrylic, 100MP Adhesive Clear 0.38" (9.65mm) 3/8" X 180' (55.0m) 60 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0040" (4.0 mils, 0.102mm) |
Manufacturer 3M (TC) | Width 0.38" (9.65mm) 3/8" |
Series | Length 180' (55.0m) 60 yds |
Packaging Bulk | Color Clear |
Part Status Active | Temperature Range 300°F (149°C) Max |
Tape Type Adhesive Transfer | Shelf Life Start Date of Manufacture |
Adhesive Acrylic, 100MP | Shelf Life 24 Months |
Backing, Carrier Polycoated Kraft Liner | Storage/Refrigeration Temperature 60°F ~ 80°F (16°C ~ 27°C) |
Thickness 0.0060" (6.0 mils, 0.152mm) | Base Product Number |
Thickness - Adhesive 0.0020" (2.0 mils, 0.051mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 35,98500 € | 71,97 € |
| Unit Price without VAT: | 35,98500 € |
|---|---|
| Unit Price with VAT: | 42,82215 € |

