


CN3190-0.5-54.5 | |
|---|---|
DigiKey Part Number | 1067-CN3190-0.5-54.5-ND |
Manufacturer | |
Manufacturer Product Number | CN3190-0.5-54.5 |
Description | RF EMI SHIELD SHEET 163.5'X0.5" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Sheet CN-3190 Nickel-Copper (NI/CU) Fabric Conductive, Single Sided 0.500" (12.70mm) X 163.500' (49.83m) X 0.004" (0.11mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Sheet | |
Shape | Tape | |
Length | 163.500' (49.83m) | |
Width | 0.500" (12.70mm) | |
Thickness - Overall | 0.004" (0.11mm) | |
Operating Temperature | - | |
Adhesive | Conductive, Single Sided | |
Material | Nickel-Copper (NI/CU) Fabric | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,72000 € | 187,72 € |
| Unit Price without VAT: | 187,72000 € |
|---|---|
| Unit Price with VAT: | 223,38680 € |


