
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Radiant Light Film | |
Width | 2.00" (50.80mm) | |
Length | 15' (4.6m) 5 yds | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 31,70143 € | 221,91 € |
| Unit Price without VAT: | 31,70143 € |
|---|---|
| Unit Price with VAT: | 37,72470 € |

