


AB5050HFSQ-1(50) | |
|---|---|
DigiKey Part Number | 1067-AB5050HFSQ-1(50)-ND |
Manufacturer | |
Manufacturer Product Number | AB5050HFSQ-1(50) |
Description | RF ABSORBING SHEET 1"X1" 50PK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet AB5000HF Polymer Resin, Metal Flakes Acrylic, Pressure Sensitive Adhesive (PSA), Non-Conductive, Double Sided 1.000" (25.40mm) X 1.000" (25.40mm) X 0.022" (0.55mm) |
Datasheet | Datasheet |
Category | Thickness - Overall 0.022" (0.55mm) |
Manufacturer 3M (TC) | Operating Temperature -25°C ~ 85°C |
Series | Adhesive Acrylic, Pressure Sensitive Adhesive (PSA), Non-Conductive, Double Sided |
Packaging Bulk | Material Polymer Resin, Metal Flakes |
Part Status Active | Shelf Life 12 Months |
Type Absorbing Sheet | Shelf Life Start Date of Shipment |
Shape Square | Storage/Refrigeration Temperature 71°F (21°C) |
Length 1.000" (25.40mm) | Base Product Number |
Width 1.000" (25.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,49000 € | 79,49 € |
| 10 | 66,44100 € | 664,41 € |
| 50 | 61,91360 € | 3.095,68 € |
| Unit Price without VAT: | 79,49000 € |
|---|---|
| Unit Price with VAT: | 94,59310 € |

