Double Coated, Double Sided Tape Acrylic, 300MP+ Adhesive Clear 2.00" (50.80mm) X 30' (9.1m) 10 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

99786+-2-10

DigiKey Part Number
1067-99786+-2-10-ND
Manufacturer
Manufacturer Product Number
99786+-2-10
Description
TAPE DBL SIDED CLR 2"X10YDS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Acrylic, 300MP+ Adhesive Clear 2.00" (50.80mm) X 30' (9.1m) 10 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness
0.0055" (5.5 mils, 0.140mm)
Manufacturer
3M (TC)
Width
2.00" (50.80mm)
Series
Length
30' (9.1m) 10 yds
Packaging
Bulk
Color
Clear
Part Status
Active
Usage
General Purpose
Tape Type
Double Coated, Double Sided
Shelf Life Start
Date of Manufacture
Adhesive
Acrylic, 300MP+
Shelf Life
24 Months
Backing, Carrier
Paper
Storage/Refrigeration Temperature
72°F (22°C)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
168,86000 €68,86 €
1053,23800 €532,38 €
2548,37200 €1.209,30 €
5045,10980 €2.255,49 €
10042,16940 €4.216,94 €
Manufacturers Standard Package
Unit Price without VAT:68,86000 €
Unit Price with VAT:81,94340 €