
Category | Thickness - Backing, Carrier 0.0030" (3.0 mils, 0.076mm) |
Manufacturer 3M (TC) | Width 4.00" (101.60mm) |
Series | Length 30' (9.1m) 10 yds |
Packaging Bulk | Color Clear |
Part Status Obsolete | Usage Medical/Surgical |
Tape Type Double Coated, Double Sided | Shelf Life Start Date of Shipment |
Adhesive Acrylic | Shelf Life 24 Months |
Backing, Carrier Polyethylene Film | Storage/Refrigeration Temperature 50°F ~ 81°F (10°C ~ 27°C) |
Thickness 0.0049" (4.9 mils, 0.124mm) | Base Product Number |
Thickness - Adhesive 0.0019" (1.9 mils, 0.048mm) |

