
9832HL+-8.5-11(5) | |
|---|---|
DigiKey Part Number | 1067-9832HL+-8.5-11(5)-ND |
Manufacturer | |
Manufacturer Product Number | 9832HL+-8.5-11(5) |
Description | TAPE DBL SIDED CLR 8 1/2"X11" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic, 300MP+ Adhesive Clear 8.50" (215.90mm) 8 1/2" X 11.00" (279.40mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic, 300MP+ | |
Backing, Carrier | Polyethylene-Terephthalate (PET) | |
Thickness | 0.0048" (4.8 mils, 0.122mm) | |
Thickness - Adhesive | 0.0043" (4.3 mils, 0.110mm) | |
Thickness - Backing, Carrier | 0.0005" (0.5 mils, 0.013mm) | |
Width | 8.50" (215.90mm) 8 1/2" | |
Length | 11.00" (279.40mm) | |
Color | Clear | |
Usage | General Purpose | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 72°F (22°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,74000 € | 42,74 € |
| 10 | 32,89700 € | 328,97 € |
| 25 | 29,82960 € | 745,74 € |
| 50 | 27,77340 € | 1.388,67 € |
| 100 | 25,92000 € | 2.592,00 € |
| 250 | 23,74724 € | 5.936,81 € |
| Unit Price without VAT: | 42,74000 € |
|---|---|
| Unit Price with VAT: | 50,86060 € |


