



983-71-2-9(5) | |
|---|---|
DigiKey Part Number | 1067-983-71-2-9(5)-ND |
Manufacturer | |
Manufacturer Product Number | 983-71-2-9(5) |
Description | TAPE CONSPICUITY MARKING 2"X9" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Conspicuity Marking Tape Tape Pressure Sensitive Adhesive (PSA) Adhesive 2.00" (50.80mm) X 9.00" (228.60mm) |
Datasheet | Datasheet |
Category | Width 2.00" (50.80mm) |
Manufacturer 3M (TC) | Length 9.00" (228.60mm) |
Series | Usage Marking, Reflective |
Packaging Bulk | Temperature Range -30°F ~ 200°F (-34°C ~ 93°C) |
Part Status Active | Shelf Life Start Date of Manufacture |
Tape Type Conspicuity Marking Tape | Shelf Life 24 Months |
Adhesive Pressure Sensitive Adhesive (PSA) | Storage/Refrigeration Temperature 65°F ~ 75°F (18°C ~ 24°C) |
Backing, Carrier Liner | Base Product Number |
Thickness 0.0020" (2.0 mils, 0.051mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,01000 € | 13,01 € |
| 10 | 9,91000 € | 99,10 € |
| 25 | 8,94360 € | 223,59 € |
| 50 | 8,29560 € | 414,78 € |
| 100 | 7,71120 € | 771,12 € |
| 250 | 7,03676 € | 1.759,19 € |
| Unit Price without VAT: | 13,01000 € |
|---|---|
| Unit Price with VAT: | 15,48190 € |

