Conspicuity Marking Tape Tape Pressure Sensitive Adhesive (PSA) Adhesive 2.00" (50.80mm) X 30' (9.1m) 10 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Conspicuity Marking Tape Tape Pressure Sensitive Adhesive (PSA) Adhesive 2.00" (50.80mm) X 30' (9.1m) 10 yds
3M Custom Die Cuts | Digi-Key Daily
3M™ Reflective Conspicuity

983-32-2-30

DigiKey Part Number
1067-983-32-2-30-ND
Manufacturer
Manufacturer Product Number
983-32-2-30
Description
TAPE CONSPICUITY MARKING 2"X10YD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Conspicuity Marking Tape Tape Pressure Sensitive Adhesive (PSA) Adhesive 2.00" (50.80mm) X 30' (9.1m) 10 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
2.00" (50.80mm)
Manufacturer
3M (TC)
Length
30' (9.1m) 10 yds
Series
Usage
Marking, Reflective
Packaging
Bulk
Temperature Range
-30°F ~ 200°F (-34°C ~ 93°C)
Part Status
Active
Shelf Life Start
Date of Manufacture
Tape Type
Conspicuity Marking Tape
Shelf Life
24 Months
Adhesive
Pressure Sensitive Adhesive (PSA)
Storage/Refrigeration Temperature
65°F ~ 75°F (18°C ~ 24°C)
Backing, Carrier
Liner
Base Product Number
Thickness
0.0020" (2.0 mils, 0.051mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
175,17000 €75,17 €
1058,18400 €581,84 €
2552,89080 €1.322,27 €
5050,18140 €2.509,07 €
Manufacturers Standard Package
Unit Price without VAT:75,17000 €
Unit Price with VAT:89,45230 €