9772-3048MMX10M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9772-30-38-10

DigiKey Part Number
1067-9772-30-38-10-ND
Manufacturer
Manufacturer Product Number
9772-30-38-10
Description
RF EMI SHLDING TAPE 10M X 1.496"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
RF EMI Shielding Tape 9772 Copper Foil Conductive, Double Sided, Pressure Sensitive Adhesive (PSA) 1.496" (38.00mm) X 393.701" (10.00m) X 0.001" (0.03mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Type
Shielding Tape
Shape
Roll
Length
393.701" (10.00m)
Width
1.496" (38.00mm)
Thickness - Overall
0.001" (0.03mm)
Operating Temperature
-
Adhesive
Conductive, Double Sided, Pressure Sensitive Adhesive (PSA)
Material
Copper Foil
Shelf Life
12 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
71°F (21°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
172,94000 €72,94 €
1056,43000 €564,30 €
2551,28600 €1.282,15 €
5047,83780 €2.391,89 €
10044,72930 €4.472,93 €
Manufacturers Standard Package
Unit Price without VAT:72,94000 €
Unit Price with VAT:86,79860 €