RF EMI Shielding Tape 9719 Silicone Rubber Conductive, Double Sided 3.000" (76.20mm) X 15.000' (4.57m) X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9719-3-5

DigiKey Part Number
1067-9719-3-5-ND
Manufacturer
Manufacturer Product Number
9719-3-5
Description
RF EMI SHIELDING TAPE 15' X 3"
Customer Reference
Detailed Description
RF EMI Shielding Tape 9719 Silicone Rubber Conductive, Double Sided 3.000" (76.20mm) X 15.000' (4.57m) X
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
3.000" (76.20mm)
Manufacturer
3M (TC)
Operating Temperature
204°C
Series
Adhesive
Conductive, Double Sided
Packaging
Bulk
Material
Silicone Rubber
Part Status
Discontinued at DigiKey
Shelf Life
12 Months
Type
Shielding Tape
Shelf Life Start
Date of Manufacture
Shape
Rectangular
Storage/Refrigeration Temperature
71°F (21°C)
Length
15.000' (4.57m)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.