
9703-2-3(10) | |
|---|---|
DigiKey Part Number | 1067-9703-2-3(10)-ND |
Manufacturer | |
Manufacturer Product Number | 9703-2-3(10) |
Description | TAPE ADHSV TRNSFR 2"X 3" 10/PACK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape 9703 Acrylic Pressure Sensitive Adhesive (PSA) 2.000" (50.80mm) X 3.000" (76.20mm) X 0.024" (0.60mm) |
Datasheet | Datasheet |
Category | Thickness - Overall 0.024" (0.60mm) |
Manufacturer 3M (TC) | Operating Temperature -40°C ~ 85°C |
Series | Adhesive Pressure Sensitive Adhesive (PSA) |
Packaging Bulk | Material Acrylic |
Part Status Active | Shelf Life 24 Months |
Type Shielding Tape | Shelf Life Start Date of Shipment |
Shape Rectangular | Storage/Refrigeration Temperature 70°F (21°C) |
Length 3.000" (76.20mm) | Base Product Number |
Width 2.000" (50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 36,49500 € | 72,99 € |
| Unit Price without VAT: | 36,49500 € |
|---|---|
| Unit Price with VAT: | 43,42905 € |

