
966-6-5 | |
|---|---|
DigiKey Part Number | 1067-966-6-5-ND |
Manufacturer | |
Manufacturer Product Number | 966-6-5 |
Description | TAPE ADHESIVE TRANSFER 6"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Adhesive Transfer Tape Acrylic, 100 Adhesive 6.00" (152.40mm) X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Category | Thickness - Adhesive 0.0023" (2.3 mils, 0.058mm) |
Manufacturer 3M (TC) | Thickness - Backing, Carrier 0.0038" (3.8 mils, 0.097mm) |
Series | Width 6.00" (152.40mm) |
Packaging Bulk | Length 15' (4.6m) 5 yds |
Part Status Active | Temperature Range 300°F (149°C) Max |
Tape Type Adhesive Transfer | Shelf Life Start Date of Shipment |
Adhesive Acrylic, 100 | Shelf Life 18 Months |
Backing, Carrier Densified Kraft | Storage/Refrigeration Temperature 60°F ~ 80°F (16°C ~ 27°C) |
Thickness 0.0061" (6.1 mils, 0.155mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 40,40500 € | 80,81 € |
| Unit Price without VAT: | 40,40500 € |
|---|---|
| Unit Price with VAT: | 48,08195 € |

