
9629PC-2.5-60 | |
|---|---|
DigiKey Part Number | 1067-9629PC-2.5-60-ND |
Manufacturer | |
Manufacturer Product Number | 9629PC-2.5-60 |
Description | TAPE DBL SIDED CLR 2 1/2"X60YDS |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Quick-Stick Adhesive Clear 2.50" (63.50mm) 2 1/2" X 180' (55.0m) 60 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Quick-Stick | |
Backing, Carrier | Polyethylene-Terephthalate (PET) | |
Thickness | 0.0040" (4.0 mils, 0.102mm) | |
Thickness - Adhesive | 0.0035" (3.5 mils, 0.089mm) | |
Thickness - Backing, Carrier | 0.0005" (0.5 mils, 0.013mm) | |
Width | 2.50" (63.50mm) 2 1/2" | |
Length | 180' (55.0m) 60 yds | |
Color | Clear | |
Usage | - | |
Temperature Range | 200°F (93°C) Max | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |

