Adhesive Transfer Tape Acrylic Adhesive Clear 0.75" (19.05mm) 3/4" X 15' (4.6m) 5 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9626-0.75-5

DigiKey Part Number
1067-9626-0.75-5-ND
Manufacturer
Manufacturer Product Number
9626-0.75-5
Description
TAPE ADHSV TRNSFR CLR 3/4"X5YDS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Adhesive Transfer Tape Acrylic Adhesive Clear 0.75" (19.05mm) 3/4" X 15' (4.6m) 5 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness - Backing, Carrier
0.0032" (3.2 mils, 0.081mm)
Manufacturer
3M (TC)
Width
0.75" (19.05mm) 3/4"
Series
Length
15' (4.6m) 5 yds
Packaging
Bulk
Color
Clear
Part Status
Active
Temperature Range
70°F ~ 100°F (21°C ~ 38°C)
Tape Type
Adhesive Transfer
Shelf Life Start
Date of Manufacture
Adhesive
Acrylic
Shelf Life
24 Months
Backing, Carrier
Paper
Storage/Refrigeration Temperature
70°F (21°C)
Thickness
0.0052" (5.2 mils, 0.132mm)
Base Product Number
Thickness - Adhesive
0.0020" (2.0 mils, 0.051mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,46000 €9,46 €
Manufacturers Standard Package
Unit Price without VAT:9,46000 €
Unit Price with VAT:11,25740 €