
950CIR-2(100) | |
|---|---|
DigiKey Part Number | 1067-950CIR-2(100)-ND |
Manufacturer | |
Manufacturer Product Number | 950CIR-2(100) |
Description | TAPE ADHSV TRNSFR CLR 2" DIA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Adhesive Transfer Tape Acrylic, 300 Adhesive Clear 2.00" (50.80mm) dia X |
Datasheet | Datasheet |
Category | Thickness - Adhesive 0.0050" (5.0 mils, 0.127mm) |
Manufacturer 3M (TC) | Width 2.00" (50.80mm) dia |
Series | Color Clear |
Packaging Bulk | Temperature Range 180°F (82°C) Max |
Part Status Active | Shelf Life Start Date of Manufacture |
Tape Type Adhesive Transfer | Shelf Life 24 Months |
Adhesive Acrylic, 300 | Storage/Refrigeration Temperature 70°F (21°C) |
Backing, Carrier Liner | Base Product Number |
Thickness 0.0050" (5.0 mils, 0.127mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 37,33000 € | 74,66 € |
| Unit Price without VAT: | 37,33000 € |
|---|---|
| Unit Price with VAT: | 44,42270 € |

