
950-6-5 | |
|---|---|
DigiKey Part Number | 1067-950-6-5-ND |
Manufacturer | |
Manufacturer Product Number | 950-6-5 |
Description | TAPE ADHSV TRNSFR CLR 6"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Adhesive Transfer Tape Acrylic, 300 Adhesive Clear 6.00" (152.40mm) X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Adhesive Transfer | |
Adhesive | Acrylic, 300 | |
Backing, Carrier | Liner | |
Thickness | 0.0050" (5.0 mils, 0.127mm) | |
Thickness - Adhesive | 0.0050" (5.0 mils, 0.127mm) | |
Thickness - Backing, Carrier | - | |
Width | 6.00" (152.40mm) | |
Length | 15' (4.6m) 5 yds | |
Color | Clear | |
Usage | Adhesion, General Purpose, Splicing | |
Temperature Range | 180°F (82°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,17000 € | 64,17 € |
| Unit Price without VAT: | 64,17000 € |
|---|---|
| Unit Price with VAT: | 76,36230 € |

