
950-5-5 | |
|---|---|
DigiKey Part Number | 1067-950-5-5-ND |
Manufacturer | |
Manufacturer Product Number | 950-5-5 |
Description | TAPE ADHSV TRNSFR CLR 5"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Adhesive Transfer Tape Acrylic, 300 Adhesive Clear 5.00" (127.00mm) X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Category | Thickness - Adhesive 0.0050" (5.0 mils, 0.127mm) |
Manufacturer 3M (TC) | Width 5.00" (127.00mm) |
Series | Length 15' (4.6m) 5 yds |
Packaging Bulk | Color Clear |
Part Status Active | Temperature Range 180°F (82°C) Max |
Tape Type Adhesive Transfer | Shelf Life Start Date of Manufacture |
Adhesive Acrylic, 300 | Shelf Life 24 Months |
Backing, Carrier Liner | Storage/Refrigeration Temperature 70°F (21°C) |
Thickness 0.0050" (5.0 mils, 0.127mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 52,00500 € | 104,01 € |
| Unit Price without VAT: | 52,00500 € |
|---|---|
| Unit Price with VAT: | 61,88595 € |

