
9495MP-2-60 | |
|---|---|
DigiKey Part Number | 1067-9495MP-2-60-ND |
Manufacturer | |
Manufacturer Product Number | 9495MP-2-60 |
Description | TAPE DBL SIDED CLR 2"X60YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic, 200MP Adhesive Clear 2.00" (50.80mm) X 180' (55.0m) 60 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0028" (2.8 mils, 0.071mm) |
Manufacturer 3M (TC) | Width 2.00" (50.80mm) |
Series | Length 180' (55.0m) 60 yds |
Packaging Bulk | Color Clear |
Part Status Active | Temperature Range 250°F (121°C) Max |
Tape Type Double Coated, Double Sided | Shelf Life Start Date of Manufacture |
Adhesive Acrylic, 200MP | Shelf Life 24 Months |
Backing, Carrier Polyester Film | Storage/Refrigeration Temperature 70°F (21°C) |
Thickness 0.0057" (5.7 mils, 0.145mm) | Base Product Number |
Thickness - Adhesive 0.0029" (2.9 mils, 0.074mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,56000 € | 113,56 € |
| Unit Price without VAT: | 113,56000 € |
|---|---|
| Unit Price with VAT: | 135,13640 € |

