Double Coated, Double Sided Tape Acrylic, 200MP Adhesive Clear 1.50" (38.10mm) 1 1/2" X 15' (4.6m) 5 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9495MP-1.5-5

DigiKey Part Number
1067-9495MP-1.5-5-ND
Manufacturer
Manufacturer Product Number
9495MP-1.5-5
Description
TAPE DBL SIDED CLR 1 1/2"X5YDS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Acrylic, 200MP Adhesive Clear 1.50" (38.10mm) 1 1/2" X 15' (4.6m) 5 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness - Backing, Carrier
0.0028" (2.8 mils, 0.071mm)
Manufacturer
3M (TC)
Width
1.50" (38.10mm) 1 1/2"
Series
Length
15' (4.6m) 5 yds
Packaging
Bulk
Color
Clear
Part Status
Active
Temperature Range
250°F (121°C) Max
Tape Type
Double Coated, Double Sided
Shelf Life Start
Date of Manufacture
Adhesive
Acrylic, 200MP
Shelf Life
24 Months
Backing, Carrier
Polyester Film
Storage/Refrigeration Temperature
70°F (21°C)
Thickness
0.0057" (5.7 mils, 0.145mm)
Base Product Number
Thickness - Adhesive
0.0029" (2.9 mils, 0.074mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
513,98200 €69,91 €
Unit Price without VAT:13,98200 €
Unit Price with VAT:16,63858 €