
9495MP-1-2(5) | |
|---|---|
DigiKey Part Number | 1067-9495MP-1-2(5)-ND |
Manufacturer | |
Manufacturer Product Number | 9495MP-1-2(5) |
Description | TAPE DBL COATED/SIDED CLR 1"X2" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Clear 1.00" (25.40mm) X 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic | |
Backing, Carrier | Polyester | |
Thickness | - | |
Thickness - Adhesive | 0.0057" (5.7 mils, 0.145mm) | |
Thickness - Backing, Carrier | 0.0040" (4.0 mils, 0.102mm) | |
Width | 1.00" (25.40mm) | |
Length | 2.00" (50.80mm) | |
Color | Clear | |
Usage | Bonding | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,63000 € | 19,63 € |
| Unit Price without VAT: | 19,63000 € |
|---|---|
| Unit Price with VAT: | 23,35970 € |

