
9495LE-5-5 | |
|---|---|
DigiKey Part Number | 1067-9495LE-5-5-ND |
Manufacturer | |
Manufacturer Product Number | 9495LE-5-5 |
Description | TAPE DBL COATED/SIDED CLR 5"X5YD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic, 300LSE Adhesive Clear 5.00" (127.00mm) X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0005" (0.5 mils, 0.013mm) |
Manufacturer 3M (TC) | Width 5.00" (127.00mm) |
Series | Length 15' (4.6m) 5 yds |
Packaging Bulk | Color Clear |
Part Status Active | Temperature Range 200°F (93°C) Max |
Tape Type Double Coated, Double Sided | Shelf Life Start Date of Manufacture |
Adhesive Acrylic, 300LSE | Shelf Life 24 Months |
Backing, Carrier Carrier - Polyester, Liner - Polycoated Kraft | Storage/Refrigeration Temperature 70°F (21°C) |
Thickness 0.0067" (6.7 mils, 0.170mm) | Base Product Number |
Thickness - Adhesive 0.0062" (6.2 mils, 0.157mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 51,67500 € | 103,35 € |
| Unit Price without VAT: | 51,67500 € |
|---|---|
| Unit Price with VAT: | 61,49325 € |

