
9495LE-2-60 | |
|---|---|
DigiKey Part Number | 1067-9495LE-2-60-ND |
Manufacturer | |
Manufacturer Product Number | 9495LE-2-60 |
Description | TAPE DBL SIDED CLR 2"X60YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic, 300LSE Adhesive Clear 2.00" (50.80mm) X 180' (55.0m) 60 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic, 300LSE | |
Backing, Carrier | Carrier - Polyester, Liner - Polycoated Kraft | |
Thickness | 0.0067" (6.7 mils, 0.170mm) | |
Thickness - Adhesive | 0.0062" (6.2 mils, 0.157mm) | |
Thickness - Backing, Carrier | 0.0005" (0.5 mils, 0.013mm) | |
Width | 2.00" (50.80mm) | |
Length | 180' (55.0m) 60 yds | |
Color | Clear | |
Usage | - | |
Temperature Range | 200°F (93°C) Max | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,48000 € | 164,48 € |
| Unit Price without VAT: | 164,48000 € |
|---|---|
| Unit Price with VAT: | 195,73120 € |

