
9492MP-8.5-11(5) | |
|---|---|
DigiKey Part Number | 1067-9492MP-8.5-11(5)-ND |
Manufacturer | |
Manufacturer Product Number | 9492MP-8.5-11(5) |
Description | TAPE DBL SIDED CLR 8 1/2"X11" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic, 200MP Adhesive Clear 8.50" (215.90mm) 8 1/2" X 11.00" (279.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic, 200MP | |
Backing, Carrier | Polyethylene-Terephthalate (PET) | |
Thickness | 0.0025" (2.5 mils, 0.064mm) | |
Thickness - Adhesive | 0.0020" (2.0 mils, 0.051mm) | |
Thickness - Backing, Carrier | 0.0005" (0.5 mils, 0.013mm) | |
Width | 8.50" (215.90mm) 8 1/2" | |
Length | 11.00" (279.40mm) | |
Color | Clear | |
Usage | Laminating | |
Temperature Range | 250°F (121°C) Max | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,78000 € | 9,78 € |
| 10 | 7,42600 € | 74,26 € |
| 25 | 6,69440 € | 167,36 € |
| 50 | 6,20340 € | 310,17 € |
| 100 | 5,76100 € | 576,10 € |
| 250 | 5,24216 € | 1.310,54 € |
| 500 | 4,89440 € | 2.447,20 € |
| 1.000 | 4,58094 € | 4.580,94 € |
| Unit Price without VAT: | 9,78000 € |
|---|---|
| Unit Price with VAT: | 11,63820 € |

