
9472LESQ-2(100) | |
|---|---|
DigiKey Part Number | 1067-9472LESQ-2(100)-ND |
Manufacturer | |
Manufacturer Product Number | 9472LESQ-2(100) |
Description | TAPE ADHESIVE TRANSFER CLR 2"X2" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Adhesive Transfer Tape Acrylic, 300LSE Adhesive Clear 2.00" (50.80mm) X 2.00" (50.80mm) |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0042" (4.2 mils, 0.107mm) |
Manufacturer 3M (TC) | Width 2.00" (50.80mm) |
Series | Length 2.00" (50.80mm) |
Packaging Bulk | Color Clear |
Part Status Active | Usage Bonding |
Tape Type Adhesive Transfer | Temperature Range -40°F ~ 300°F (-40°C ~ 149°C) |
Adhesive Acrylic, 300LSE | Shelf Life Start Date of Manufacture |
Backing, Carrier Polycoated Kraft Liner | Shelf Life 24 Months |
Thickness 0.0094" (9.4 mils, 0.239mm) | Storage/Refrigeration Temperature 70°F (21°C) |
Thickness - Adhesive 0.0052" (5.2 mils, 0.132mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 37,64000 € | 75,28 € |
| Unit Price without VAT: | 37,64000 € |
|---|---|
| Unit Price with VAT: | 44,79160 € |

