
9472LE-6-20 | |
|---|---|
DigiKey Part Number | 1067-9472LE-6-20-ND |
Manufacturer | |
Manufacturer Product Number | 9472LE-6-20 |
Description | TAPE ADHESIVE TRANSFER 6"X20YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Adhesive Transfer Tape Acrylic Adhesive 6.00" (152.40mm) X 60' (18.3m) 20 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0042" (4.2 mils, 0.107mm) |
Manufacturer 3M (TC) | Width 6.00" (152.40mm) |
Packaging Bulk | Length 60' (18.3m) 20 yds |
Part Status Active | Usage General Purpose |
Tape Type Adhesive Transfer | Shelf Life Start Date of Shipment |
Adhesive Acrylic | Shelf Life 24 Months |
Backing, Carrier Polycoated Kraft Liner | Storage/Refrigeration Temperature 70°F (21°C) |
Thickness - Adhesive 0.0052" (5.2 mils, 0.132mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,84000 € | 152,84 € |
| Unit Price without VAT: | 152,84000 € |
|---|---|
| Unit Price with VAT: | 181,87960 € |

